7-2176073-2 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,06204 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,02782 €
Datasheet
2.94 kOhms ±0.5% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.94 kOhms ±0.5% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

7-2176073-2

DigiKey Part Number
7-2176073-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7-2176073-2
Description
RES SMD 2.94KOHM 0.5% 1/32W 0201
Customer Reference
Detailed Description
2.94 kOhms ±0.5% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
7-2176073-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.023" L x 0.011" W (0.58mm x 0.29mm)
Resistance
Height - Seated (Max)
0.011" (0.28mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-1AEB2941CPanasonic Industry0ERA-1AEB2941C-ND0,06204 €Upgrade
RNCF0201DTE2K94Stackpole Electronics Inc0RNCF0201DTE2K94-ND0,02782 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes