
4-2176086-3 | |
|---|---|
DigiKey Part Number | 4-2176086-3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4-2176086-3 |
Description | FIXED IND 47NH 420MA 580 MOHM |
Customer Reference | |
Detailed Description | 47 nH Unshielded Wirewound Inductor 420 mA 580mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 580mOhm Max |
Mfr | Frequency - Self Resonant 2.4GHz |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 250 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.045" L x 0.028" W (1.15mm x 0.70mm) |
Tolerance ±5% | Height - Seated (Max) 0.024" (0.60mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |

