
36401E1N1ATDF | |
|---|---|
DigiKey Part Number | A129470TR-ND - Tape & Reel (TR) A129470CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 36401E1N1ATDF |
Description | FIXED IND 1.1NH 700MA 150 MOHM |
Customer Reference | |
Detailed Description | 1.1 nH Unshielded Thin Film Inductor 700 mA 150mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 36401E1N1ATDF Models |
Category | DC Resistance (DCR) 150mOhm Max |
Mfr | Q @ Freq 13 @ 500MHz |
Series | Frequency - Self Resonant 12GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Inductance Frequency - Test 500 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Thin Film | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±0.2nH | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.015" (0.37mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATFC-0402-1N1B-T | Abracon LLC | 63.543 | 535-10352-1-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,09900 € | 0,99 € |
| 100 | 0,08140 € | 8,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06694 € | 66,94 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

