
3560110KFT | |
|---|---|
DigiKey Part Number | A144006TR-ND - Tape & Reel (TR) A144006CT-ND - Cut Tape (CT) A144006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3560110KFT |
Description | RES 3560 110K 1% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±1% 6W Chip Resistor Nonstandard Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3560110KFT Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Size / Dimension 0.457" L x 0.270" W (11.60mm x 6.85mm) |
Resistance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,20500 € | 12,05 € |
| 25 | 1,08200 € | 27,05 € |
| 50 | 1,01080 € | 50,54 € |
| 100 | 0,95430 € | 95,43 € |
| 250 | 0,89680 € | 224,20 € |
| 500 | 0,86348 € | 431,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,81584 € | 1.631,68 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,10540 € |

