
3540560RJT | |
|---|---|
DigiKey Part Number | A143579TR-ND - Tape & Reel (TR) A143579CT-ND - Cut Tape (CT) A143579DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3540560RJT |
Description | RES 3540 560R 5% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 4W Chip Resistor Nonstandard Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3540560RJT Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.280" L x 0.165" W (7.10mm x 4.20mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,58900 € | 5,89 € |
| 25 | 0,51200 € | 12,80 € |
| 50 | 0,46760 € | 23,38 € |
| 100 | 0,43220 € | 43,22 € |
| 250 | 0,39632 € | 99,08 € |
| 500 | 0,37556 € | 187,78 € |
| 1.000 | 0,35903 € | 359,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34588 € | 691,76 € |
| 4.000 | 0,33541 € | 1.341,64 € |
| 6.000 | 0,33030 € | 1.981,80 € |
| 10.000 | 0,32476 € | 3.247,60 € |
| 14.000 | 0,32158 € | 4.502,12 € |
| 20.000 | 0,31858 € | 6.371,60 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,12530 € |

