
35403R9JT | |
|---|---|
DigiKey Part Number | A143553TR-ND - Tape & Reel (TR) A143553CT-ND - Cut Tape (CT) A143553DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35403R9JT |
Description | RES 3540 3R9 5% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±5% 4W Chip Resistor Nonstandard Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35403R9JT Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case Nonstandard |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.280" L x 0.165" W (7.10mm x 4.20mm) |
Resistance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,72600 € | 7,26 € |
| 25 | 0,63640 € | 15,91 € |
| 50 | 0,58500 € | 29,25 € |
| 100 | 0,54390 € | 54,39 € |
| 250 | 0,50248 € | 125,62 € |
| 500 | 0,47846 € | 239,23 € |
| 1.000 | 0,45934 € | 459,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44412 € | 888,24 € |
| 4.000 | 0,43199 € | 1.727,96 € |
| 6.000 | 0,42608 € | 2.556,48 € |
| 10.000 | 0,41966 € | 4.196,60 € |
| 14.000 | 0,41599 € | 5.823,86 € |
| 20.000 | 0,41251 € | 8.250,20 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,35520 € |

