
35403R0FT | |
|---|---|
DigiKey Part Number | A143388TR-ND - Tape & Reel (TR) A143388CT-ND - Cut Tape (CT) A143388DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35403R0FT |
Description | RES 3540 3R0 1% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±1% 4W Chip Resistor Nonstandard Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35403R0FT Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.280" L x 0.165" W (7.10mm x 4.20mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,90700 € | 9,07 € |
| 25 | 0,80280 € | 20,07 € |
| 50 | 0,74300 € | 37,15 € |
| 100 | 0,69540 € | 69,54 € |
| 250 | 0,64696 € | 161,74 € |
| 500 | 0,61896 € | 309,48 € |
| 1.000 | 0,59666 € | 596,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,57889 € | 1.157,78 € |
| 4.000 | 0,56474 € | 2.258,96 € |
| 6.000 | 0,55784 € | 3.347,04 € |
| 10.000 | 0,55036 € | 5.503,60 € |
| 14.000 | 0,54607 € | 7.644,98 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,64560 € |

