
35223R3JT | |
|---|---|
DigiKey Part Number | A121247TR-ND - Tape & Reel (TR) A121247CT-ND - Cut Tape (CT) A121247DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35223R3JT |
Description | RES SMD 3.3 OHM 5% 3W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35223R3JT Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,42900 € | 4,29 € |
| 25 | 0,36760 € | 9,19 € |
| 50 | 0,33180 € | 16,59 € |
| 100 | 0,30370 € | 30,37 € |
| 250 | 0,27508 € | 68,77 € |
| 500 | 0,25856 € | 129,28 € |
| 1.000 | 0,24540 € | 245,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23493 € | 469,86 € |
| 4.000 | 0,22660 € | 906,40 € |
| 6.000 | 0,22254 € | 1.335,24 € |
| 10.000 | 0,21813 € | 2.181,30 € |
| 14.000 | 0,21561 € | 3.018,54 € |
| 20.000 | 0,21322 € | 4.264,40 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |


