Direct
Direct
Upgrade
Similar
Similar
Similar
Similar

35206K2JT | |
|---|---|
DigiKey Part Number | 35206K2JT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 35206K2JT |
Description | RES SMD 6.2K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35206K2JT Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1TYJ622U | Panasonic Industry | 2.485 | PT6.2KXCT-ND | 0,47000 € | Direct |
| RMCF2512JT6K20 | Stackpole Electronics Inc | 3.684 | 738-RMCF2512JT6K20CT-ND | 0,19000 € | Direct |
| ERJ-1TNF6201U | Panasonic Industry | 0 | ERJ-1TNF6201U-ND | 0,20759 € | Upgrade |
| CRCW25126K20JNEG | Vishay Dale | 3.533 | 541-6.2KXCT-ND | 0,23000 € | Similar |
| CRCW25126K20JNTG | Vishay Dale | 0 | CRCW25126K20JNTG-ND | 0,11487 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | 0,04980 € | 1.195,20 € |
| Unit Price without VAT: | 0,04980 € |
|---|---|
| Unit Price with VAT: | 0,06026 € |





