Upgrade
Upgrade

35204R3JT | |
|---|---|
DigiKey Part Number | 35204R3JT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 35204R3JT |
Description | RES SMD 4.3 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.3 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35204R3JT Models |
Category | Composition |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1TRQF4R3U | Panasonic Industry | 461 | PT4.3YCT-ND | 1,02000 € | Upgrade |
| RHC2512FT4R30 | Stackpole Electronics Inc | 0 | RHC2512FT4R30-ND | 0,28680 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | 0,05191 € | 1.245,84 € |
| Unit Price without VAT: | 0,05191 € |
|---|---|
| Unit Price with VAT: | 0,06281 € |



