Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

352020RJT | |
|---|---|
DigiKey Part Number | 352020RJT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 352020RJT |
Description | RES SMD 20 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 352020RJT Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 2512 (6332 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1TYJ200U | Panasonic Industry | 5.521 | PT20XCT-ND | 0,47000 € | Direct |
| RMCF2512JT20R0 | Stackpole Electronics Inc | 3.417 | RMCF2512JT20R0CT-ND | 0,19000 € | Direct |
| CRM2512-JW-200ELF | Bourns Inc. | 3.449 | 118-CRM2512-JW-200ELFCT-ND | 0,39000 € | Upgrade |
| ERJ-1TNF20R0U | Panasonic Industry | 173 | PT20.0AFCT-ND | 0,68000 € | Upgrade |
| RMCF2512FT20R0 | Stackpole Electronics Inc | 16.268 | RMCF2512FT20R0CT-ND | 0,21000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | 0,04980 € | 1.195,20 € |
| Unit Price without VAT: | 0,04980 € |
|---|---|
| Unit Price with VAT: | 0,06026 € |








