Parametric Equivalent
Parametric Equivalent

23EXA474MMF50A | |
|---|---|
DigiKey Part Number | 1712-23EXA474MMF50A-ND |
Manufacturer | |
Manufacturer Product Number | 23EXA474MMF50A |
Description | POT 470K OHM 0.4W CARBON LINEAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.4W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer TE Connectivity Passive Product | Adjustment Type User Defined |
Series | Temperature Coefficient 5% |
Packaging Bulk | Rotation 300° |
Part Status Active | Resistive Material Carbon |
Resistance (Ohms) 470k | Termination Style Solder Lug |
Tolerance ±20% | Actuator Type Flatted |
Power (Watts) 0.4W | Actuator Length 1.969" (50.00mm) |
Built in Switch Rotary, DPST | Actuator Diameter 0.250" (6.35mm) |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Rectangular - 0.992" x 0.717" Face (25.20mm x 18.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 23ESA474MMF50A | TE Connectivity Passive Product | 0 | 23ESA474MMF50A-ND | 4,96108 € | Parametric Equivalent |
| 23ESA474MMF50AF | TE Connectivity Passive Product | 491 | A105804-ND | 8,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,64554 € | 2.822,77 € |
| Unit Price without VAT: | 5,64554 € |
|---|---|
| Unit Price with VAT: | 6,83110 € |
















