Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



1614928-1 | |
|---|---|
DigiKey Part Number | 1614928-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1614928-1 |
Description | RES SMD 3.01KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 1614928-1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0805BKE3K01 | Stackpole Electronics Inc | 0 | RNCF0805BKE3K01-ND | 0,08497 € | Direct |
| RNCF0805BTE3K01 | Stackpole Electronics Inc | 0 | RNCF0805BTE3K01-ND | 0,05624 € | Direct |
| CRT0805-BY-3011ELF | Bourns Inc. | 0 | CRT0805-BY-3011ELF-ND | 0,07533 € | Upgrade |
| ERA-6AEB3011V | Panasonic Industry | 2.513 | P3.01KDACT-ND | 0,08000 € | Upgrade |
| MCU08050D3011BP500 | Vishay | 0 | 231225673012-ND | 0,09285 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08356 € | 417,80 € |
| Unit Price without VAT: | 0,08356 € |
|---|---|
| Unit Price with VAT: | 0,10111 € |








