Pressure Sensor 5PSI (34.47kPa) Vented Gauge Male - 0.14" (3.56mm) Tube 14 b 8-DIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4525DO-SS5AI005GP

DigiKey Part Number
223-1124-ND
Manufacturer
Manufacturer Product Number
4525DO-SS5AI005GP
Description
SENSOR 5PSIG 0.14" 14BIT
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Pressure Sensor 5PSI (34.47kPa) Vented Gauge Male - 0.14" (3.56mm) Tube 14 b 8-DIP Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Manufacturer
TE Connectivity Measurement Specialties
Port Size
Male - 0.14" (3.56mm) Tube
Series
Port Style
Barbed
Packaging
Tray
Features
Temperature Compensated
Part Status
Active
Termination Style
PC Pin
Pressure Type
Vented Gauge
Maximum Pressure
20PSI (137.9kPa)
Operating Pressure
5PSI (34.47kPa)
Operating Temperature
-25°C ~ 105°C
Output Type
I2C
Mounting Type
Through Hole
Output
14 b
Package / Case
8-DIP Module
Accuracy
±0.25%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
24045,50454 €10.921,09 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,50454 €
Unit Price with VAT:55,06049 €