
4515-SS5A020GP | |
|---|---|
DigiKey Part Number | 223-1133-ND |
Manufacturer | |
Manufacturer Product Number | 4515-SS5A020GP |
Description | SENSOR PRESS GAUGE 20" H2O 8DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.72PSI (4.98kPa) Vented Gauge Male - 0.14" (3.56mm) Tube 0.5 V ~ 4.5 V 8-DIP Module |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer TE Connectivity Measurement Specialties | Port Size Male - 0.14" (3.56mm) Tube |
Packaging Tray | Port Style Barbed |
Part Status Active | Features Amplified Output, Temperature Compensated |
Pressure Type Vented Gauge | Termination Style PC Pin |
Operating Pressure 0.72PSI (4.98kPa) | Maximum Pressure 20PSI (137.9kPa) |
Output Type Analog Voltage | Operating Temperature -10°C ~ 85°C |
Output 0.5 V ~ 4.5 V | Mounting Type Through Hole |
Accuracy ±0.25% | Package / Case 8-DIP Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 45,50454 € | 10.921,09 € |
| Unit Price without VAT: | 45,50454 € |
|---|---|
| Unit Price with VAT: | 55,06049 € |

