CONREVSMA014-R58 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol RF
In Stock: 121
Unit Price: 10,76000 €
Datasheet
RP-SMA Connector Receptacle, Male Pin 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RP-SMA Connector Receptacle, Male Pin 50 Ohms Panel Mount Solder
CONREVSMA014-R58

CONREVSMA014-R58

DigiKey Part Number
CONREVSMA014-R58-ND
Manufacturer
Manufacturer Product Number
CONREVSMA014-R58
Description
CONN RPSMA RCPT STR 50OHM SOLDER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RP-SMA Connector Receptacle, Male Pin 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Receptacle, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
RG-58
Fastening Type
Threaded
Frequency - Max
12.4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
7 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket, 1 Heat Shrink, 1 Lockwasher, 1 Nut
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
2.6002,86150 €7.439,90 €
Manufacturers Standard Package
Unit Price without VAT:2,86150 €
Unit Price with VAT:3,46242 €