RF ANTENNA 802.11b/g/ac/ax, Bluetooth, ISM, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E, Zigbee™ Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-W63-FPC-LH150UF

DigiKey Part Number
343-ANT-W63-FPC-LH150UF-ND
Manufacturer
Manufacturer Product Number
ANT-W63-FPC-LH150UF
Description
ANT WIFI6 FPC 45X7 150MM UFL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11b/g/ac/ax, Bluetooth, ISM, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E, Zigbee™ Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Datasheet
 Datasheet
EDA/CAD Models
ANT-W63-FPC-LH150UF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
3
Manufacturer
TE Connectivity Linx
VSWR
1.4, 1.7, 1.8
Series
Gain
4.5dBi, 6.3dBi, 10.1dBi
Packaging
Bag
Power - Max
2 W
Part Status
Active
Features
Cable - 150mm
RF Family/Standard
802.15.4, Bluetooth, General ISM, WiFi
Termination
U.FL (UMCC), I-PEX MHF1
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Mounting Type
Adhesive
Frequency (Center/Band)
2.45GHz, 5.5225GHz, 6.5375GHz
Height (Max)
0.004" (0.10mm)
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.895GHz, 5.95GHz ~ 7.125GHz
Applications
802.11b/g/ac/ax, Bluetooth, ISM, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E, Zigbee™
Antenna Type
Flat Patch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 995
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,74000 €2,74 €
102,64300 €26,43 €
252,52440 €63,11 €
1002,41370 €241,37 €
2502,27772 €569,43 €
5002,18424 €1.092,12 €
Unit Price without VAT:2,74000 €
Unit Price with VAT:3,31540 €