
ANT-433-WRT-UFL | |
|---|---|
DigiKey Part Number | 343-ANT-433-WRT-UFL-ND |
Manufacturer | |
Manufacturer Product Number | ANT-433-WRT-UFL |
Description | RF ANT 433MHZ WRT DOME UFL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Sensor Networks Dome U.FL (UMCC), I-PEX MHF1 Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-433-WRT-UFL Models |
Category | Number of Bands 1 |
Manufacturer TE Connectivity Linx | VSWR 1.4 |
Series | Gain -1.8dBi |
Packaging Bag | Power - Max 5 W |
Part Status Active | Features Cable - 216mm |
Frequency Group UHF (300MHz ~ 1GHz) | Termination U.FL (UMCC), I-PEX MHF1 |
Frequency (Center/Band) 433MHz | Mounting Type Panel Mount |
Frequency Range 430MHz ~ 435MHz | Height (Max) 1.063" (27.00mm) |
Antenna Type Dome | Applications Sensor Networks |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,66000 € | 12,66 € |
| 250 | 12,22160 € | 3.055,40 € |
| 500 | 11,64370 € | 5.821,85 € |
| Unit Price without VAT: | 12,66000 € |
|---|---|
| Unit Price with VAT: | 15,31860 € |

