RF ANTENNA Bluetooth, Thread, Wi-Fi, Zigbee™ Whip, Right Angle SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-2.4-CW-RCS-SMA

DigiKey Part Number
ANT-2.4-CW-RCS-SMA-ND
Manufacturer
Manufacturer Product Number
ANT-2.4-CW-RCS-SMA
Description
RF ANT 2.4GHZ WHIP RA SMA MALE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Thread, Wi-Fi, Zigbee™ Whip, Right Angle SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Whip, Right Angle
Manufacturer
TE Connectivity Linx
Number of Bands
1
Series
VSWR
1.9
Packaging
Bulk
Gain
-0.2dBi
Part Status
Active
Termination
SMA Male
RF Family/Standard
802.15.4, Bluetooth, WiFi
Mounting Type
Connector Mount
Frequency Group
UHF (2GHz ~ 3GHz)
Height (Max)
2.106" (53.50mm)
Frequency (Center/Band)
2.4GHz
Applications
Bluetooth, Thread, Wi-Fi, Zigbee™
Frequency Range
2.35GHz ~ 2.5GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.036
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,92000 €6,92 €
106,51900 €65,19 €
256,32320 €158,08 €
1006,12780 €612,78 €
2505,81332 €1.453,33 €
5005,50736 €2.753,68 €
1.0005,23539 €5.235,39 €
2.0005,17377 €10.347,54 €
Manufacturers Standard Package
Unit Price without VAT:6,92000 €
Unit Price with VAT:8,37320 €