
PNL90206BC-183SMAM | |
|---|---|
DigiKey Part Number | PNL90206BC-183SMAM-ND |
Manufacturer | |
Manufacturer Product Number | PNL90206BC-183SMAM |
Description | RF ANT 915MHZ PANEL SMA MALE |
Customer Reference | |
Detailed Description | RF ANTENNA Panel SMA Male Chassis Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 1.5 |
Packaging Bulk | Gain 6dBi |
Part Status Obsolete | Power - Max 10 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination SMA Male |
Frequency (Center/Band) 915MHz | Mounting Type Chassis Mount |
Frequency Range 902MHz ~ 928MHz | Height (Max) 2.594" (65.90mm) |
Antenna Type Panel | Base Product Number |

