cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IN800/2700-5

DigiKey Part Number
IN800/2700-5-ND
Manufacturer
Manufacturer Product Number
IN800/2700-5
Description
RF ANT 833MHZ/2.2GHZ DOME N FEM
Customer Reference
Detailed Description
RF ANTENNA Dome N Type Female Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
-
Frequency Group
Wide Band
Frequency (Center/Band)
833MHz, 2.2GHz
Frequency Range
806MHz ~ 860MHz, 1.71GHz ~ 2.7GHz
Antenna Type
Dome
Number of Bands
2
VSWR
1.5
Return Loss
-
Gain
3dBi
Features
-
Termination
N Type Female
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
3.400" (86.36mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.