
104704 | |
|---|---|
DigiKey Part Number | 2684-104704-ND |
Manufacturer | |
Manufacturer Product Number | 104704 |
Description | 2MM HM C 55POS F VERT 3.7MM |
Customer Reference | |
Detailed Description | 55 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
Category | Number of Positions Loaded All |
Manufacturer TE Connectivity Erni | Pitch 0.079" (2.00mm) |
Series | Number of Rows 5 |
Packaging Tray | Mounting Type Through Hole |
Part Status Obsolete | Termination Press-Fit |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Connector Style C 11 | Operating Temperature -55°C ~ 125°C |
Number of Positions 55 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5106775-1 | TE Connectivity AMP Connectors | 1.718 | A97875-ND | 11,57000 € | MFR Recommended |


