
214780-E | |
|---|---|
DigiKey Part Number | 2684-214780-E-ND |
Manufacturer | |
Manufacturer Product Number | 214780-E |
Description | POWERTAP 6-32 UNC PRESSFIT 10 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 Pin Screw Terminal, Power Tap 6-32 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | 6-32 | |
Termination | Press-Fit | |
Current Rating (Amps) | 40 A | |
Number of Pins | 10 | |
Mounting Type | Through Hole | |
Features | Screw not Included | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 2,05000 € | 20,50 € |
| 25 | 1,92120 € | 48,03 € |
| 50 | 1,82940 € | 91,47 € |
| 100 | 1,74200 € | 174,20 € |
| 250 | 1,63284 € | 408,21 € |
| 500 | 1,55490 € | 777,45 € |
| 1.000 | 1,48070 € | 1.480,70 € |
| 3.000 | 1,37034 € | 4.111,02 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,91610 € |


