
124272 | |
|---|---|
DigiKey Part Number | 2684-124272-ND |
Manufacturer | |
Manufacturer Product Number | 124272 |
Description | 2MM HM E 250POS M 3.7MM |
Customer Reference | |
Detailed Description | 250 (200 + 50 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 124272 Models |
Category | Number of Positions 250 (200 + 50 Ground) |
Manufacturer TE Connectivity Erni | Number of Positions Loaded All |
Series | Pitch 0.079" (2.00mm) |
Packaging Tray | Number of Rows 8 + 2 |
Part Status Obsolete | Mounting Type Through Hole |
Connector Type Header, Male Pins | Termination Press-Fit |
Connector Style E 25 | Features Shielded |

