
EP-SGL-M16-GR-I | |
|---|---|
DigiKey Part Number | 2109-EP-SGL-M16-GR-I-ND |
Manufacturer | |
Manufacturer Product Number | EP-SGL-M16-GR-I |
Description | CABLE GLAND 5-10MM M16 POLYAMIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M16x1.5 Gray |
Datasheet | Datasheet |
EDA/CAD Models | EP-SGL-M16-GR-I Models |
Category | Thread Length 0.394" (10.00mm) |
Manufacturer TE Connectivity ENTRELEC | Material Polyamide (PA6), Nylon 6 |
Packaging Bag | Includes Seal |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.197" (5.00mm) | Operating Temperature -20°C ~ 100°C |
Outside Cable Diameter (Max) 0.394" (10.00mm) | Base Product Number |
Thread Size M16x1.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,56700 € | 5,67 € |
| 25 | 0,53200 € | 13,30 € |
| 50 | 0,50640 € | 25,32 € |
| 100 | 0,48210 € | 48,21 € |
| 250 | 0,45184 € | 112,96 € |
| 500 | 0,43024 € | 215,12 € |
| 1.000 | 0,40969 € | 409,69 € |
| 2.500 | 0,38404 € | 960,10 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,81070 € |

