
1SNG618005R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNG618005R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNG618005R0000 |
Description | EP-RJG-M20-GR-B |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M20x1.5 Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1SNG618005R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.236" (6.00mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.217" (30.9mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 2,11300 € | 21,13 € |
| 25 | 1,98080 € | 49,52 € |
| 50 | 1,88580 € | 94,29 € |
| 100 | 1,79570 € | 179,57 € |
| 250 | 1,68328 € | 420,82 € |
| 850 | 1,54404 € | 1.312,43 € |
| 1.700 | 1,47038 € | 2.499,65 € |
| 2.550 | 1,42895 € | 3.643,82 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 3,01290 € |





