General Purpose Relay SPST-NO (DM) (1 Form X) 28VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-311-12A

DigiKey Part Number
1734-30-311-12A-ND
Manufacturer
Manufacturer Product Number
30-311-12A
Description
RELAY GEN PURPOSE SPST 300A 28V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (DM) (1 Form X) 28VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Diode
Mfr
Termination Style
Screw Terminal
Series
Must Operate Voltage
13 VDC
Packaging
Bulk
Must Release Voltage
10 VDC
Part Status
Active
Operate Time
15 ms
Mounting Type
Release Time
10 ms
Coil Voltage
Operating Temperature
-40°C ~ 85°C
Contact Form
SPST-NO (DM) (1 Form X)
Contact Material
Silver Tin Oxide (AgSnO)
Contact Rating (Current)
300 A
Relay Type
Coil Type
Latching, Dual Coil
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12219,85583 €2.638,27 €
Manufacturers Standard Package
Unit Price without VAT:219,85583 €
Unit Price with VAT:266,02555 €