


284875-3 | |
|---|---|
DigiKey Part Number | 1734-284875-3-ND |
Manufacturer | |
Manufacturer Product Number | 284875-3 |
Description | 20 POS FEMALE CONN ASSY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Housing for Female Insert Gray 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 284875-3 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Gray |
Contact Type Female Socket | Features Connector Position Assurance (CPA), Terminal Position Assurance (TPA) |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Pitch 0.165" (4.20mm) | Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 284875-1 | TE Connectivity AMP Connectors | 0 | 17-284875-1-ND | 1,62425 € | Parametric Equivalent |
| 284875-2 | TE Connectivity AMP Connectors | 0 | 17-284875-2-ND | 1,66831 € | Parametric Equivalent |
| 284875-4 | TE Connectivity AMP Connectors | 0 | 17-284875-4-ND | 1,70117 € | Parametric Equivalent |
| 284875-5 | TE Connectivity AMP Connectors | 0 | 17-284875-5-ND | 1,70357 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,06288 € | 1.237,73 € |
| Unit Price without VAT: | 2,06288 € |
|---|---|
| Unit Price with VAT: | 2,49608 € |





