


HD36-24-35PN-059 | |
|---|---|
DigiKey Part Number | 1734-HD36-24-35PN-059-ND |
Manufacturer | |
Manufacturer Product Number | HD36-24-35PN-059 |
Description | PLG,35P,AL,N, CBLCLMPBT,DRAIN,16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp |
Datasheet | Datasheet |
EDA/CAD Models | HD36-24-35PN-059 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 35 | |
Shell Size - Insert | 24-35 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 (3), 20 (32) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polyetherimide (PEI) | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,81000 € | 43,81 € |
| 10 | 37,23800 € | 372,38 € |
| 25 | 34,90720 € | 872,68 € |
| 80 | 32,15938 € | 2.572,75 € |
| 160 | 30,62638 € | 4.900,22 € |
| Unit Price without VAT: | 43,81000 € |
|---|---|
| Unit Price with VAT: | 53,01010 € |

