
DTS24H23-99PC | |
|---|---|
DigiKey Part Number | DTS24H23-99PC-ND |
Manufacturer | |
Manufacturer Product Number | DTS24H23-99PC |
Description | DTS24H23-99PC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Stainless Steel |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 11 | Features Hermetically Sealed |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 23-99 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Contact Material Nickel Iron Alloy |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Fluorosilicone Elastomer |
Termination Solder Cup | Applications Aviation, Communication Systems, Industrial |
Fastening Type Threaded | Base Product Number |
Orientation C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 366,88260 € | 36.688,26 € |
| Unit Price without VAT: | 366,88260 € |
|---|---|
| Unit Price with VAT: | 443,92795 € |

