Similar



DTP06-2S-E004 | |
|---|---|
DigiKey Part Number | 1734-DTP06-2S-E004-ND |
Manufacturer | |
Manufacturer Product Number | DTP06-2S-E004 |
Description | PLG, 2P, BLK, N |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DTP06-2S-E004 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATP06-2S-BLK | Amphenol Sine Systems Corp | 1.065 | ATP06-2S-BLK-ND | 2,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 2,01800 € | 20,18 € |
| 25 | 1,89120 € | 47,28 € |
| 50 | 1,80100 € | 90,05 € |
| 100 | 1,71480 € | 171,48 € |
| 250 | 1,60744 € | 401,86 € |
| 500 | 1,53070 € | 765,35 € |
| 1.200 | 1,43905 € | 1.726,86 € |
| 3.600 | 1,33181 € | 4.794,52 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,86770 € |









