
CTL-22 | |
|---|---|
DigiKey Part Number | CTL-22-ND |
Manufacturer | |
Manufacturer Product Number | CTL-22 |
Description | CONN WIRE SPLICE SZ22 0.200" DIA |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Splice Contact Size 22 |
Datasheet | Datasheet |
Category | Type Wire Splice |
Manufacturer TE Connectivity Deutsch Connectors | Contact Size 22 |
Series | Size / Dimension 0.200" Dia x 1.280" L (5.08mm x 32.51mm) |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 63,74256 € | 5.736,83 € |
| Unit Price without VAT: | 63,74256 € |
|---|---|
| Unit Price with VAT: | 77,12850 € |

