
CTL-12 | |
|---|---|
DigiKey Part Number | CTL-12-ND |
Manufacturer | |
Manufacturer Product Number | CTL-12 |
Description | CONN WIRE SPLICE SZ12 0.360" DIA |
Manufacturer Standard Lead Time | 72 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Splice Contact Size 12 |
Datasheet | Datasheet |
Category | Type Wire Splice |
Manufacturer TE Connectivity Deutsch Connectors | Contact Size 12 |
Series | Size / Dimension 0.360" Dia x 1.680" L (9.14mm x 42.67mm) |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 87 | 44,95885 € | 3.911,42 € |
| Unit Price without VAT: | 44,95885 € |
|---|---|
| Unit Price with VAT: | 54,40021 € |

