
ACT26JE35SA | |
|---|---|
DigiKey Part Number | ACT26JE35SA-ND |
Manufacturer | |
Manufacturer Product Number | ACT26JE35SA |
Description | STRAIGHT PLUG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Composite |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Coupling Nut |
Number of Positions 55 | Shielding |
Qualification MIL-DTL-38999 Series III | Voltage Rating 400VAC, 550VDC |
Shell Size - Insert 17-35 | Operating Temperature -65°C ~ 175°C |
Shell Size, MIL E | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Communication Systems, Industrial |
Orientation A | Base Product Number |
Primary Material Composite |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 365,94020 € | 18.297,01 € |
| Unit Price without VAT: | 365,94020 € |
|---|---|
| Unit Price with VAT: | 442,78764 € |

