
2365737-1 | |
|---|---|
DigiKey Part Number | 1734-2365737-1-ND |
Manufacturer | |
Manufacturer Product Number | 2365737-1 |
Description | RING TONGUE TRMNL,70MM2 WIRE FOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2/0 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2365737-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity Deutsch Connectors | Termination Crimp, Barrel |
Packaging Bag | Wire Gauge 2/0 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Rectangular Tongue | Contact Finish Nickel |
Terminal Style Single Stud Hole | Contact Material Tin |
Tab Thickness 0.150" (3.81mm) | Diameter - Barrel ID 0.480" (12.19mm) |
Length - Overall 1.969" (50.00mm) | Diameter - Barrel OD 0.638" (16.20mm) |
Width - Outer Edges 0.748" (19.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,10000 € | 3,10 € |
| 10 | 2,63600 € | 26,36 € |
| 25 | 2,47040 € | 61,76 € |
| 50 | 2,35240 € | 117,62 € |
| 100 | 2,24000 € | 224,00 € |
| 300 | 2,07283 € | 621,85 € |
| 600 | 1,97392 € | 1.184,35 € |
| 1.200 | 1,87976 € | 2.255,71 € |
| 2.700 | 1,77531 € | 4.793,34 € |
| Unit Price without VAT: | 3,10000 € |
|---|---|
| Unit Price with VAT: | 3,75100 € |


