Parametric Equivalent

8-6609939-8 | |
|---|---|
DigiKey Part Number | 8-6609939-8-ND |
Manufacturer | |
Manufacturer Product Number | 8-6609939-8 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 8-6609939-8 Models |
Category | Current Rating - Filter 3A |
Manufacturer TE Connectivity Corcom Filters | Switch Features Switch On-Off |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.187" (4.7mm) |
Connector Style IEC 320-C14 | Features Shielded, Voltage Selector |
Connector Type Receptacle, Male Blades - Module | Fuse Holder, Drawer Fuse Holder, Twin Fused |
Current Rating - Appliance Inlet 3A | Panel Cutout Dimensions Rectangular - 28.45mm x 54.10mm |
Voltage Rating - Appliance Inlet 120VAC | Approval Agency CSA, UL, VDE |
Number of Positions 3 | Base Product Number |
Filter Type Filtered (EMI, RFI) - Commercial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-6609940-6 | TE Connectivity Corcom Filters | 0 | 3-6609940-6-ND | 26,94917 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 26,94917 € | 1.616,95 € |
| Unit Price without VAT: | 26,94917 € |
|---|---|
| Unit Price with VAT: | 32,60850 € |


