3EDK3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Corcom Filters
In Stock: 0
Unit Price: 21,16000 €
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: 25,10500 €
Datasheet

Similar


TE Connectivity Schaffner
In Stock: 95
Unit Price: 20,69000 €
Datasheet
Image for 3EDK3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3EDK3

DigiKey Part Number
3EDK3-ND
Manufacturer
Manufacturer Product Number
3EDK3
Description
LINE FILTER 250VAC 3A CHASS MNT
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 3 A 250V 50/60Hz Single Stage Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Bag
Part Status
Obsolete
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
3 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CSA, UR, VDE
Operating Temperature
-10°C ~ 40°C
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Inductance
1.76mH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes