
6609031-7 | |
|---|---|
DigiKey Part Number | CCM2269-ND |
Manufacturer | |
Manufacturer Product Number | 6609031-7 |
Description | LINE FILTER 250VAC 3A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 50/60Hz Two Stage IEC 320-C14, Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 6609031-7 Models |
Category | Frequency - Operating 50/60Hz |
Manufacturer TE Connectivity Corcom Filters | Applications General Purpose |
Series | Approval Agency CSA, UR, VDE |
Packaging Bulk | Operating Temperature -10°C ~ 40°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style IEC 320-C14, Quick Connect |
Configuration Two Stage | Inductance 3.52mH |
Voltage - Rated AC 250V | Base Product Number |
Current 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN9246-3-06 | TE Connectivity Schaffner | 21 | 817-2005-ND | 21,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,62000 € | 31,62 € |
| Unit Price without VAT: | 31,62000 € |
|---|---|
| Unit Price with VAT: | 38,26020 € |

