Three Phase (Wye) EMC/EMI Line Filter 20 A 520V 50/60Hz Two Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20KEVD10BFPW

DigiKey Part Number
174-20KEVD10BFPW-ND
Manufacturer
Manufacturer Product Number
20KEVD10BFPW
Description
LINE FILTER 520VAC 20A CHASS MNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 20 A 520V 50/60Hz Two Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
20 A
Manufacturer
TE Connectivity Corcom Filters
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Box
Approval Agency
CSA, UL
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Filter Type
Three Phase (Wye)
Mounting Type
Chassis Mount
Configuration
Two Stage
Termination Style
Terminal Block
Voltage - Rated AC
520V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1308,56000 €308,56 €
10253,69500 €2.536,95 €
Manufacturers Standard Package
Unit Price without VAT:308,56000 €
Unit Price with VAT:373,35760 €

Other Suppliers on DigiKey

11In Stock
Ships from WEC