Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-6609129-2

DigiKey Part Number
2-6609129-2-ND
Manufacturer
Manufacturer Product Number
2-6609129-2
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
2-6609129-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
5A
Voltage Rating - Appliance Inlet
120VAC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial
Current Rating - Filter
5A
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.110" (2.8mm)
Features
-
Fuse Holder, Drawer
Fuse Holder
Panel Cutout Dimensions
Rectangular - 75.44mm x 29.21mm
Panel Thickness
0.060" ~ 0.090" (1.52mm ~ 2.29mm)
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
143,62000 €43,62 €
2434,84958 €836,39 €
4833,18729 €1.592,99 €
7232,25236 €2.322,17 €
12031,11183 €3.733,42 €
26429,43091 €7.769,76 €
Manufacturers Standard Package
Unit Price without VAT:43,62000 €
Unit Price with VAT:52,78020 €