
1VR1 | |
|---|---|
DigiKey Part Number | CCM1330-ND |
Manufacturer | |
Manufacturer Product Number | 1VR1 |
Description | LINE FILTER 250VAC 1A CHASS MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1 A 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 1 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 3.72mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,05000 € | 29,05 € |
| 10 | 23,71300 € | 237,13 € |
| 40 | 20,98175 € | 839,27 € |
| 80 | 19,73525 € | 1.578,82 € |
| 120 | 19,04017 € | 2.284,82 € |
| 280 | 17,87896 € | 5.006,11 € |
| Unit Price without VAT: | 29,05000 € |
|---|---|
| Unit Price with VAT: | 35,15050 € |

