


T1920160140-009 | |
|---|---|
DigiKey Part Number | A134280-ND |
Manufacturer | |
Manufacturer Product Number | T1920160140-009 |
Description | T1920160140-009 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 H16B IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | T1920160140-009 Models |
Category | Thread Size M40 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 6.535" L x 2.283" W x 4.402" H (166.00mm x 58.00mm x 111.80mm) |
Series | Housing Color Black |
Packaging Bulk | Features Corrosion Resistant, EMC Resistant |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Hood | Housing Material Aluminum Alloy, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size H16B | Operating Temperature -40°C ~ 125°C |
Lock Location Screw Locks on Hood | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 22,73400 € | 113,67 € |
| Unit Price without VAT: | 22,73400 € |
|---|---|
| Unit Price with VAT: | 27,50814 € |

