
969176-1 | |
|---|---|
DigiKey Part Number | 969176-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 969176-1 |
Description | FF STECKHUELSE2,8 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Quick Connect Female Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 969176-1 Models |
Category | Gender Female |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | 0,16248 € | 9.748,80 € |
| Unit Price without VAT: | 0,16248 € |
|---|---|
| Unit Price with VAT: | 0,19660 € |

