Direct

965906-6 | |
|---|---|
DigiKey Part Number | 965906-6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 965906-6 |
Description | CONN SOCKET 18-20AWG CRIMP SILVR |
Customer Reference | |
Detailed Description | Socket Contact Silver 18-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 965906-6 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 18-20 AWG |
Packaging Tape & Reel (TR) | Contact Finish Silver |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-965906-6 | TE Connectivity AMP Connectors | 30.138 | 17-5-965906-6CT-ND | 0,17000 € | Direct |



