
964951-2 | |
|---|---|
DigiKey Part Number | 964951-2-ND |
Manufacturer | |
Manufacturer Product Number | 964951-2 |
Description | CONN RCPT HSG 2POS 5.00MM |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Pink 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 964951-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Lock |
Part Status Obsolete | Color Pink |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 110°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |

