
963578-1 | |
|---|---|
DigiKey Part Number | 963578-1-ND |
Manufacturer | |
Manufacturer Product Number | 963578-1 |
Description | CONN HEADER R/A 39POS 5MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 39 position 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 963578-1 Models |
Category | Termination Solder |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Insulation Height 1.005" (25.53mm) |
Packaging Box | Contact Shape Rectangular |
Part Status Obsolete | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Contact Type Tab | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Zinc |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Rows 2 | Operating Temperature -40°C ~ 85°C |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Voltage Rating 14VDC |
Style | Base Product Number |
Mounting Type |

