
953486-2 | |
|---|---|
DigiKey Part Number | 953486-2-ND |
Manufacturer | |
Manufacturer Product Number | 953486-2 |
Description | CONN HEADER R/A 32POS 2.54MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 32 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 953486-2 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Mating 0.264" (6.70mm) |
Packaging Bulk | Contact Length - Post 0.138" (3.50mm) |
Part Status Active | Insulation Height 0.630" (16.00mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Board Guide, Mounting Flange |
Number of Positions Loaded All | Operating Temperature -40°C ~ 85°C |
Style | Insulation Color Blue |
Shrouding Shrouded - 4 Wall | Applications Automotive |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11.050 | 3,57988 € | 39.557,67 € |
| Unit Price without VAT: | 3,57988 € |
|---|---|
| Unit Price with VAT: | 4,33165 € |

