
936227-2 | |
|---|---|
DigiKey Part Number | 17-936227-2-ND |
Manufacturer | |
Manufacturer Product Number | 936227-2 |
Description | 090III 4P PLUG ASSY BLACK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 936227-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2289524-1 | TE Connectivity AMP Connectors | 1.121 | 17-2289524-1-ND | 2,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | 0,33328 € | 933,18 € |
| Unit Price without VAT: | 0,33328 € |
|---|---|
| Unit Price with VAT: | 0,40327 € |


