
929989-7 | |
|---|---|
DigiKey Part Number | 17-929989-7-ND |
Manufacturer | |
Manufacturer Product Number | 929989-7 |
Description | 1,5MM CONT.SOCK SWS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 17-20 AWG Size 1.5mm Crimp Silver |
Datasheet | Datasheet |
EDA/CAD Models | 929989-7 Models |
Category | Contact Size 1.5mm |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge or Range - AWG 17-20 AWG |
Series | Wire Gauge or Range - mm² 0.5 ~ 1.0mm² |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Finish Silver |
Type Power, Stamped | Base Product Number |
Contact Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,48700 € | 4,87 € |
| 25 | 0,45640 € | 11,41 € |
| 50 | 0,43420 € | 21,71 € |
| 100 | 0,41360 € | 41,36 € |
| 250 | 0,38764 € | 96,91 € |
| 500 | 0,36910 € | 184,55 € |
| 1.000 | 0,35147 € | 351,47 € |
| 2.500 | 0,32946 € | 823,65 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68970 € |

