
928810-1 | |
|---|---|
DigiKey Part Number | 17-928810-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 928810-1 |
Description | JUN-POW-TIM KONTAKT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 17-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 928810-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 17-20 AWG |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 39.4µin (1.00µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16918 € | 676,72 € |
| Unit Price without VAT: | 0,16918 € |
|---|---|
| Unit Price with VAT: | 0,20471 € |

